TE Connectivity 1520192-3 technical specifications.
| Actuator Length | 24.74mm |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Depth | 38.1mm |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated |
| Length | 93.68mm |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Alcoswitch |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST, 3P, 3PST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520192-3 to view detailed technical specifications.
No datasheet is available for this part.