TE Connectivity 1520193-1 technical specifications.
| Actuator Length | 14.86mm |
| Depth | 38.1mm |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated |
| Length | 60.33mm |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| Series | AMP |
| Termination | Screw |
| Throw Configuration | 3PST, 3P |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1520193-1 to view detailed technical specifications.
No datasheet is available for this part.