TE Connectivity 1520213-4 technical specifications.
| Actuator Type | Standard Round |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| RoHS Compliant | No |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520213-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.