TE Connectivity 1520224-5 technical specifications.
| Lead Free | Contains Lead |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | 8907 |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520224-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.