
TE Connectivity 1520228-2 technical specifications.
| Contact Current Rating | 20A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520228-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.