TE Connectivity 1520228-7 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Mount | Panel |
| RoHS Compliant | No |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Type | Switch |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520228-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.