DPST toggle switch featuring a baton lever actuator for panel mounting with threaded bushing. Rated for 20A at 250VAC and 250VDC, with a power rating of 1491.4VA. Non-illuminated, straight orientation, and screw termination. Actuator length is 20.62mm, overall depth 32.54mm, and total length 67.081mm.
TE Connectivity 1520230-2 technical specifications.
| Actuator Length | 20.62mm |
| Actuator Type | Standard Round |
| Depth | 32.54mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 67.081mm |
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520230-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.