TE Connectivity 1520230-5 technical specifications.
| Actuator Length | 20.62mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| RoHS Compliant | No |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520230-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.