TE Connectivity 1520230-9 technical specifications.
| Actuator Length | 20.6mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520230-9 to view detailed technical specifications.
No datasheet is available for this part.