TE Connectivity 1520231-3 technical specifications.
| Actuator Type | Standard Round |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520231-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.