TE Connectivity 1520238-6 technical specifications.
| Current Rating | 16A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Alcoswitch |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1520238-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.