TE Connectivity 1520241-1 technical specifications.
| ELV | Non-Compliant |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520241-1 to view detailed technical specifications.
No datasheet is available for this part.