TE Connectivity 1520268-1 technical specifications.
| Actuator Length | 12.7mm |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Packaging | Bulk |
| Resistance | 8910107R |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520268-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.