TE Connectivity 1520284-4 technical specifications.
| Mount | Panel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1520284-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.