TE Connectivity 1520286-1 technical specifications.
| Actuator Length | 16.12mm |
| ELV | Non-Compliant |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1520286-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.