TE Connectivity 1520308-2 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 16A |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Panel |
| Packaging | Bulk |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1520308-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.