TE Connectivity 1541150-1 technical specifications.
| Actuator Color | Red |
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 20A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1541150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
