
TE Connectivity 1544108-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | PBT, Polybutylene |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Maxi |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1544108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.