This 5-position wire housing features a female gender, black housing color, and straight orientation. It has a length of 0.984inch and is packaged in a bag with 2000 units. The termination type is quick connect.
TE Connectivity 154746-2 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Length | 0.984inch |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 154746-2 to view detailed technical specifications.
No datasheet is available for this part.