
TE Connectivity 1551572-5 technical specifications.
| Circuit Application | Signal |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 0.07inch |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551572-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
