
Surface mountable, single-position spring finger contact with a 3mm height and 3.26mm length. Features gold-plated stainless steel contacts for signal applications, rated for 500mA. This preloaded component is supplied on tape and reel, with a package quantity of 4000 units. Constructed from stainless steel, it meets RoHS compliance.
TE Connectivity 1551575-5 technical specifications.
| Circuit Application | Signal |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Height | 3mm |
| Length | 3.26mm |
| Material | Stainless Steel |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3mm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551575-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
