TE Connectivity 157-22T200 technical specifications.
| Package/Case | 120 |
| Coil Resistance | 2.25kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 157-22T200 to view detailed technical specifications.
No datasheet is available for this part.