TE Connectivity 157-23Q200 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 72R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Mount | Socket |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 157-23Q200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.