TE Connectivity 1571004-4 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | 1571004 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1571004-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.