
SPDT Slide Switch with ON-OFF-ON function, designed for surface mount applications. Features gold-plated copper alloy contacts, a 2.2mm switch travel, and a 3.5mm thermoplastic actuator. Rated for 0.05A at 20VAC/20VDC, with an electrical and mechanical life of 10,000 cycles. Waterproof construction and UL94 HB flammability rating. Supplied on tape and reel for automated assembly.
TE Connectivity 1571004-5 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| ELV | Non-Compliant |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Operating Force | 500gf |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SE, Alcoswitch |
| Switch Function | On-Off-On |
| Switch Travel | 2.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1571004-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
