TE Connectivity 1571010-1 technical specifications.
| Actuator Length | 9.4mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9.16mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 HB |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 9.16mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FSMJRT |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571010-1 to view detailed technical specifications.
No datasheet is available for this part.