
TE Connectivity 1571061-1 technical specifications.
| Current Rating | 50mA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571061-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
