
Illuminated rocker switch featuring a straight, panel-mount orientation. Rated for 16A at 250VAC, with a contact current rating of 16A and a maximum operating temperature of 85°C. Constructed with Nylon and Polycarbonate actuator materials, and Tin/Silver contacts with Silver plating. Offers 6000 electrical cycles and 100,000 mechanical cycles, with quick connect termination.
TE Connectivity 1571091-9 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 18.5mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PRB, Alcoswitch |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571091-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.