TE Connectivity 1571092-2 technical specifications.
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Faston |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571092-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.