DPDT rocker switch featuring quick connect termination and a curved black nylon actuator. Rated for 20A at 277VAC, with a mechanical life exceeding 100,000 cycles. This panel-mount switch offers IP66, water-resistant, and dust-tight protection, operating between -20°C and 85°C. Contact material is tin/silver, and the switch is RoHS compliant.
TE Connectivity 1571099-2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Depth | 25mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Length | 46.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PRC |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571099-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.