TE Connectivity 1571099-3 technical specifications.
| Actuator Color | Black |
| Actuator Material | Phenolic |
| Contact Material | Tin, Silver |
| Depth | 25mm |
| Electrical Life | 6000Cycles |
| Length | 46.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PRC |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571099-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.