
Surface mount pushbutton switch featuring a 12mm x 12mm footprint with a straight, non-illuminated black thermoplastic actuator. This sealed, SPST switch offers a 50mA contact current rating at 12V DC, with a mechanical life of 1 million cycles and a 0.35mm travel. Rated IP67 for waterproof and dust-tight protection, it operates within a -35°C to 70°C temperature range and utilizes gull wing termination.
TE Connectivity 1571217-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.106inch |
| Actuator Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 15mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Alcoswitch |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571217-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.