SPST tactile switch featuring a square button actuator with a 0.106-inch thermoplastic actuator length. This surface mount component offers a 0.05A current rating at 24VDC, with a 1.57N (160gf) operating force and 0.35mm switch travel. Constructed with a polyamide body and stainless steel contacts plated with silver, it boasts a mechanical life of 1,000,000 cycles. Rated IP67 for waterproof and dust-tight performance, it operates within a temperature range of -35°C to 85°C and is RoHS compliant.
TE Connectivity 1571217-4 technical specifications.
| Actuator Length | 0.106inch |
| Actuator Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571217-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
