SPST tactile switch with a right-angle, surface-mount gull wing termination. Features a non-illuminated black actuator made from Liquid Crystal Polymer and Nylon, with a 1.57N operating force. Rated for 50mA at 12VDC, offering a mechanical life of 50,000 cycles. Operates within a temperature range of -20°C to 85°C.
TE Connectivity 1571262-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.055inch |
| Actuator Material | Liquid Crystal Polymer, Nylon |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Length | 7.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571262-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.