
Surface mount tactile switch featuring a round, standard thermoplastic actuator with a 0.074-inch length. This SPST, Off-Mom switch offers a 50mA contact current rating at 24VDC, with a 1.57N (160gf) operating force and 0.35mm travel. Constructed with a polyamide body and stainless steel contacts plated in silver, it boasts a mechanical life of 1,000,000 cycles and operates within a -35°C to 85°C temperature range. The gull wing termination ensures secure SMD mounting, and the component is rated IP67 for waterproof and dust-tight applications.
TE Connectivity 1571294-1 technical specifications.
| Actuator Length | 0.074inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| ELV | Compliant |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Alcoswitch |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571294-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
