
Illuminated and Non-Illuminated Pushbutton Switch, Surface Mount, Straight Orientation, SPST Throw Configuration, Off-Mom Function. Features a black thermoplastic actuator with a standard type and 0.074-inch length. Contact rating of 50mA with silver-plated stainless steel contacts. Operates within a temperature range of -20°C to 85°C, with a DC rated voltage of 24V and a maximum voltage rating of 12V DC. Packaged in Tape and Reel for 1000 units.
TE Connectivity 1571294-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.074inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| ELV | Compliant |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 7.3mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571294-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
