Surface mount tactile switch featuring a 2.6mm thermoplastic actuator and SPST Off-Mom function. This non-illuminated switch offers a 50mA contact current rating with silver-plated stainless steel contacts and a 12V DC maximum voltage rating. Designed for tape and reel packaging, it operates within a -20°C to 85°C temperature range and requires a 160gf operating force.
TE Connectivity 1571294-4 technical specifications.
| Actuator Length | 2.6mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571294-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.