TE Connectivity 1571294-6 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Mount | Sealed |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571294-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.