
Sealed, through-hole mount tactile switch featuring a thermoplastic actuator with a 0.074-inch length. This SPST switch offers a 50mA contact current rating with silver-plated stainless steel contacts and a 1 maker contact type. Rated for 12V DC maximum voltage and 50mA maximum current, it boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Operating between -35°C and 85°C, this non-illuminated and illuminated switch is IP67, waterproof, and dust-tight rated.
TE Connectivity 1571295-1 technical specifications.
| Actuator Length | 0.074inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 7.6mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571295-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
