TE Connectivity 1571384-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 5.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Package Quantity | 20000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Series | JLS |
| Shape | Square |
| Size | 5.5mm |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571384-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.