
This violet non-illuminated square switch is compliant with ELV regulations. It has a height of 5.5mm and a size of 5.5mm. The switch is packaged in loose pieces, with 5000 units per package. It is not applicable for lead-free requirements and does not undergo radiation hardening.
TE Connectivity 1571384-5 technical specifications.
| Color | Violet |
| ELV | Compliant |
| Height | 5.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Series | JLS |
| Shape | Square |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571384-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.