TE Connectivity 1571384-7 technical specifications.
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Series | JLS |
| Shape | Square |
| Size | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1571384-7 to view detailed technical specifications.
No datasheet is available for this part.