
TE Connectivity 1571386-2 technical specifications.
| Actuator Length | 0.56mm |
| Actuator Material | PBT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571386-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
