TE Connectivity 1571386-5 technical specifications.
| Actuator Length | 3.56mm |
| Actuator Material | Resin, Polyacetal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Mount | Through Hole |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571386-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.