
Right-angle sealed tactile switch featuring a black rubber/silicone actuator with 1.6mm length. This SPST switch offers a 50mA contact current rating with silver-plated stainless steel contacts and a 24V DC voltage rating. Designed for through-hole mounting with SMD/SMT termination, it boasts a 1,000,000 cycle electrical and mechanical life. Rated IP67 for waterproof and dust-tight performance, it operates between -35°C and 85°C.
TE Connectivity 1571407-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.6mm |
| Actuator Material | Rubber, Silicone |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 1000000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571407-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
