
Right-angle sealed tactile switch featuring a black rubber/silicone actuator with 1.6mm length. This SMD/SMT component offers a 2.55N operating force and 0.35mm travel, with stainless steel contacts plated in silver. Rated for 50mA at 12V DC and 1,000,000 electrical/mechanical cycles, it boasts IP67, waterproof, and dust-tight ratings. Designed for through-hole mounting with gull wing termination, it operates between -35°C and 85°C.
TE Connectivity 1571407-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.6mm |
| Actuator Material | Rubber, Silicone |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6mm |
| Electrical Life | 1000000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.55N |
| Orientation | Right Angle |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571407-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
