TE Connectivity 1571514-1 technical specifications.
| Actuator Length | 0.303inch |
| Actuator Material | Nylon |
| Actuator Type | Joystick |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 1.96N |
| Package Quantity | 300 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
