
Tactile switch for surface mount applications, featuring a 2-position SPST configuration with an Off-Mom function. This component offers a 50mA contact current rating at 24V DC, a mechanical life of 100,000 cycles, and an operating force of 260gf. It utilizes copper alloy contacts with silver plating and a nylon actuator measuring 0.055 inches. Packaged in tape and reel, this RoHS compliant switch operates within a temperature range of -35°C to 85°C.
TE Connectivity 1571563-4 technical specifications.
| Actuator Length | 0.055inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| ELV | Compliant |
| Illumination Color | White |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 260gf |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMJSMA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571563-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
