Tactile switch featuring a momentary OFF (ON) SPST function with a round button and gull wing termination for surface mount applications. This non-illuminated switch offers a 50mA contact current rating at 24VDC, with a 1VA power rating. Constructed with a nylon actuator and copper alloy contacts plated in silver, it boasts a mechanical life of 100,000 cycles and an operating force of 260gf. Operating within a temperature range of -35°C to 85°C, this RoHS compliant component is supplied loose in quantities of 750.
TE Connectivity 1571563-5 technical specifications.
| Actuator Length | 0.37inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 13mm |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 260gf |
| Package Quantity | 750 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJSMA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571563-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.