
Surface mount tactile switch with SPST, Off-Mom function. Features a blue nylon standard actuator, 0.37-inch length, and 5.99mm depth. Rated for 50mA at 12V DC (24V DC rated voltage), with silver-plated copper alloy contacts. Offers 1,000,000 electrical and mechanical life cycles, operating between -35°C and 85°C. Packaged in tape and reel for SMT assembly.
TE Connectivity 1571563-8 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 0.37inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 5.99mm |
| Electrical Life | 1000000Cycles |
| ELV | Compliant |
| Height | 5mm |
| Illumination Type | Non-Illuminated |
| Length | 10.01mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMJSML |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571563-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
